Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1301530282Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.80AH8942
Product RangeSuper-Safeway 130153 Series
Also Known As20052-0PM60
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $648.140 |
| 5+ | $624.340 |
| 10+ | $600.560 |
Price for:Each
Minimum: 1
Multiple: 1
$648.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1301530282Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.80AH8942
Product RangeSuper-Safeway 130153 Series
Also Known As20052-0PM60
Technical Datasheet
GFCI TypePower Cord
GFCI Plug TypeNEMA 5-20
GFCI Receptacle TypeNEMA 5-20
Current Rating20A
Voltage Rating120V
Cord Length - Imperial60ft
Cord Length - Metric18.29m
Product RangeSuper-Safeway 130153 Series
SVHCTo Be Advised
Product Overview
Woodhead Super-Safeway Ground Fault Circuit Interrupters (GFCI) cable drops with watertite extreme plugs and connectors and SJOW cords are built to perform under extreme conditions and in the harshest environments. Floating blade construction provides self-alignment and superior mechanical and electrical connection, minimizing the effects of wear and heat.
- Single drop, single phase, 62’ by 6” total length
- UL listed and CSA certified
- Superior sealing properties when mated or capped
- Advanced vulcanized silicone rubber housing
- GCFI is closer to the application rather than the power source
- Plugs/connectors made with antimicrobial material
- Accessible GFCI control, trip indication, test and reset functions are all local to point of use
- Multiple seal plug/connector interface
- 120V voltage rating, 20A current rating
Technical Specifications
GFCI Type
Power Cord
GFCI Receptacle Type
NEMA 5-20
Voltage Rating
120V
Cord Length - Metric
18.29m
SVHC
To Be Advised
GFCI Plug Type
NEMA 5-20
Current Rating
20A
Cord Length - Imperial
60ft
Product Range
Super-Safeway 130153 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
