Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19099-0013Copy
Newark Part No.55H4410
Product RangeInsulKrimp 19099 Series
Your Part Number
964 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.441 |
| 10+ | $0.381 |
| 25+ | $0.333 |
| 50+ | $0.314 |
| 100+ | $0.294 |
| 250+ | $0.265 |
| 500+ | $0.241 |
| 1000+ | $0.217 |
Price for:Each
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19099-0013Copy
Newark Part No.55H4410
Product RangeInsulKrimp 19099 Series
Technical Datasheet
Product RangeInsulKrimp 19099 Series
Wire Size (AWG)22AWG to 18AWG
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA1.5mm²
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialPVC (Polyvinylchloride)
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
InsulKrimp 19099 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
Stud Size - Imperial
#8
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
22AWG to 18AWG
Wire Size AWG Max
18AWG
Stud Size - Metric
M4
Insulator Material
PVC (Polyvinylchloride)
Terminal Material
Copper
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
