Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19164-0007Copy
Newark Part No.55H4920
Product RangePerma-Seal 19164 Series
Your Part Number
80 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.972 |
| 10+ | $0.744 |
| 25+ | $0.690 |
| 50+ | $0.655 |
| 100+ | $0.620 |
| 250+ | $0.567 |
| 500+ | $0.550 |
| 1000+ | $0.533 |
Price for:Each
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0007Copy
Newark Part No.55H4920
Product RangePerma-Seal 19164 Series
Technical Datasheet
Product RangePerma-Seal 19164 Series
Wire Size (AWG)22AWG to 18AWG
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA0.96mm²
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialNiAc
Insulator ColourRed
Terminal MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Perma-Seal 19164 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
0.96mm²
Stud Size - Imperial
#8
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
22AWG to 18AWG
Wire Size AWG Max
18AWG
Stud Size - Metric
M4
Insulator Material
NiAc
Terminal Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
