Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19164-0029Copy
Newark Part No.23M1477
Product RangePerma-Seal 19164 Series
Also Known AsSB-227-08, GTIN UPC EAN: 800753113176
Your Part Number
1,400 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 100+ | $0.729 |
| 250+ | $0.690 |
| 500+ | $0.637 |
| 1000+ | $0.560 |
Price for:Each
Minimum: 150
Multiple: 1
$109.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0029Copy
Newark Part No.23M1477
Product RangePerma-Seal 19164 Series
Also Known AsSB-227-08, GTIN UPC EAN: 800753113176
Technical Datasheet
Product RangePerma-Seal 19164 Series
Wire Size AWG Min16AWG
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.5mm²
Wire Size AWG Max14AWG
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialNiAc
Stud Size - Imperial8
Insulator ColourBlue
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Perma-Seal 19164 Series
Wire Size (AWG)
16AWG to 14AWG
Wire Size AWG Max
14AWG
Stud Size - Imperial
#8
Stud Size - Imperial
8
Terminal Material
Copper
Wire Size AWG Min
16AWG
Conductor Area CSA
2.5mm²
Stud Size - Metric
M4
Insulator Material
NiAc
Insulator Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
