Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19206-0002Copy
Newark Part No.55H5624
Product Range19206 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.301 |
Price for:Each
Minimum: 4000
Multiple: 4000
$1,204.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19206-0002Copy
Newark Part No.55H5624
Product Range19206 Series
Technical Datasheet
Product Range19206 Series
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA0.8mm²
Terminal MaterialCopper
InsulationInsulated
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
19206 Series
Wire Size AWG Max
18AWG
Terminal Material
Copper
SVHC
No SVHC (23-Jan-2024)
Wire Size AWG Min
22AWG
Conductor Area CSA
0.8mm²
Insulation
Insulated
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
