Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No206832-0201Copy
Newark Part No.34AH3239
Product RangeMicro-Fit+ 206832 Series
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.050 |
| 25+ | $0.914 |
| 50+ | $0.902 |
| 100+ | $0.890 |
| 250+ | $0.840 |
| 500+ | $0.801 |
| 1000+ | $0.768 |
Price for:Each
Minimum: 10
Multiple: 10
$10.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No206832-0201Copy
Newark Part No.34AH3239
Product RangeMicro-Fit+ 206832 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3mm
GenderHeader
No. of Rows2Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMicro-Fit+ 206832 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingMatte Tin Plated Contacts
Connector Type-
Connector Body MaterialLCP (Liquid Crystal Polymer), Glass Filled Body
Connector OrientationStraight
Contact Current Rating12.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
Gender
Header
No. of Contacts
2Contacts
Product Range
Micro-Fit+ 206832 Series
Contact Material
Copper Alloy
Connector Type
-
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
3mm
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer), Glass Filled Body
Contact Current Rating
12.5A
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
