Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207602-5088Copy
Newark Part No.63AK0652
Product Range207602 Series
Your Part Number
50 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.630 |
| 5+ | $64.560 |
| 10+ | $63.470 |
| 25+ | $61.410 |
| 50+ | $57.330 |
| 100+ | $54.460 |
Price for:Each
Minimum: 1
Multiple: 1
$69.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207602-5088Copy
Newark Part No.63AK0652
Product Range207602 Series
Technical Datasheet
Connector to Connector90° Busbar to 90° Busbar
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket ColorBlack
Product Range207602 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° Busbar to 90° Busbar
Cable Length - Metric
305mm
Product Range
207602 Series
Cable Length - Imperial
12"
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
