Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 25+ | $2.600 |
| 50+ | $2.420 |
| 100+ | $2.270 |
| 250+ | $2.050 |
| 500+ | $1.920 |
| 1000+ | $1.710 |
Price for:Each
Minimum: 46
Multiple: 1
$119.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No21039-0447Copy
Newark Part No.25M1661
Technical Datasheet
No. of Conductors28Conductor
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial3"
Cable Length - Metric76mm
Jacket ColorWhite
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Conductors
28Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
76mm
SVHC
No SVHC (10-Jun-2022)
Pitch Spacing
1mm
Cable Length - Imperial
3"
Jacket Color
White
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
