Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-23-2021Copy
Newark Part No.25C3832
Product RangeKK 254 6373 Series
Also Known AsA-6373-02A222, GTIN UPC EAN: 191128090377
Your Part Number
8,793 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.191 |
| 10+ | $0.159 |
| 25+ | $0.156 |
| 50+ | $0.146 |
| 100+ | $0.136 |
| 250+ | $0.121 |
| 500+ | $0.118 |
| 1000+ | $0.115 |
Price for:Each
Minimum: 1
Multiple: 1
$0.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-23-2021Copy
Newark Part No.25C3832
Product RangeKK 254 6373 Series
Also Known AsA-6373-02A222, GTIN UPC EAN: 191128090377
Technical Datasheet
Connector SystemsSignal, Wire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 254 6373 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 22-23-2021 is a 2-way Solid Header with friction lock and vertical orientation.
- Natural (white) colour
- 3.56mm PC tail length
- 1.60mm PCB thickness
- 4A current
- Voltage is 250V
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
2Contacts
Product Range
KK 254 6373 Series
Contact Material
Brass
Connector Type
PCB Header
Alternatives for 22-23-2021
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
