Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-00-0059Copy
Newark Part No.
Full Reel28X2737
Cut Tape02H5650
Product RangeMini-Fit Jr. 5556 Series
Also Known As5556PBT, GTIN UPC EAN: 800753584662
Your Part Number
66,134 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.084 | $0.08 |
| Total Price | $0.08 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.084 |
| 25+ | $0.064 |
| 100+ | $0.060 |
| 250+ | $0.057 |
| 500+ | $0.052 |
| 1000+ | $0.050 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.046 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0059Copy
Newark Part No.
Full Reel28X2737
Cut Tape02H5650
Product RangeMini-Fit Jr. 5556 Series
Also Known As5556PBT, GTIN UPC EAN: 800753584662
Technical Datasheet
Product RangeMini-Fit Jr. 5556 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMini-Fit Jr. Receptacle Housings
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 39-00-0059 from Molex is a 5556 series Mini-Fit® female crimp terminal. It mates with 5558 Mini-Fit® crimp male terminals and 5566, 5569 Mini-Fit Jr.™ dual row header. It is used with part(s) such as 5557 Mini-Fit Jr.™ receptacle housing, 30067 Mini-Fit® TPA, 42474 Mini-Fit® BMI panel mount.
- Tin (Sn) over phosphor bronze
- 18AWG, 20AWG, 22AWG, 24AWG wire size
- Wire insulation diameter range from 1.3mm to 3.10mm
- Crimp or compression termination interface style
- Maximum voltage is 600V
- Maximum current per contact is 9A
- Maximum durability of 30 mating cycle
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Jr. 5556 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Mini-Fit Jr. Receptacle Housings
Contact Material
Phosphor Bronze
Technical Docs (3)
Alternatives for 39-00-0059
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
