Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-00-0219Copy
Newark Part No.88C1000
Product RangeMini-Fit Jr. 5558 Series
Also Known As5558PBGS, GTIN UPC EAN: 800754396349
Your Part Number
150 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.628 |
| 25+ | $0.585 |
| 100+ | $0.541 |
| 250+ | $0.508 |
| 500+ | $0.486 |
| 1000+ | $0.453 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0219Copy
Newark Part No.88C1000
Product RangeMini-Fit Jr. 5558 Series
Also Known As5558PBGS, GTIN UPC EAN: 800754396349
Technical Datasheet
Product RangeMini-Fit Jr. 5558 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use With4.20mm (.165") Mini-Fit Crimp Housing
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 39-00-0219 from Molex is a Mini-Fit® male crimp terminal. It mates with 5556 Mini-Fit® crimp terminal and used with 5559 Mini-Fit Jr.™ plug housing, 30068 Mini-Fit® TPA plug housing and 42475 Mini-Fit® BMI plug housing.
- Gold (Au) over phosphor bronze contact, tin termination plating
- 18AWG, 20AWG, 22AWG, 24AWG wire size
- 126.914/mg net weight
- Wire insulation diameter range from 1.30mm to 3.10mm
- Crimp or compression termination interface style
- Maximum voltage is 600V
- Maximum current per contact is 9A
- Maximum durability of 30 mating cycle
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Jr. 5558 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
4.20mm (.165") Mini-Fit Crimp Housing
Contact Material
Phosphor Bronze
Alternatives for 39-00-0219
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
