
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.337 |
| 10+ | $0.283 |
| 25+ | $0.223 |
| 50+ | $0.217 |
| 100+ | $0.210 |
| 250+ | $0.178 |
| 500+ | $0.173 |
| 1000+ | $0.167 |
Product Information
Product Overview
The 39-01-3022 is a 2-way 2-row Mini-Fit Jr.™ Female receptacle housing made of nylon. It mates with 39-01-2021 panel mount plug, 39-01-3023 free hanging plug, 5566 vertical headers and 5569 right angle headers. The crimp housing is suitable for power, wire-to-board and wire-to-wire applications. This 5557 series receptacle housing can be used with 5556 Mini-Fit® female crimp terminals, 45750 Mini-Fit® plus HCS crimp terminal.
- Natural colour
- UL94V-2 flammability rating
- Lock to mating part
- Polarized to mating part
- Maximum current per contact is 13A
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Mini-Fit Jr. 5557 Series
2Positions
Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
Receptacle
4.2mm
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
