Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-01-3063Copy
Newark Part No.18M9791
Product RangeMini-Fit Jr. 5559 Series
Also Known As5559-06P1, GTIN UPC EAN: 800753726659
Your Part Number
6,663 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.382 |
| 10+ | $0.339 |
| 25+ | $0.280 |
| 50+ | $0.272 |
| 100+ | $0.267 |
| 250+ | $0.241 |
| 500+ | $0.229 |
| 1000+ | $0.219 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-3063Copy
Newark Part No.18M9791
Product RangeMini-Fit Jr. 5559 Series
Also Known As5559-06P1, GTIN UPC EAN: 800753726659
Technical Datasheet
Product RangeMini-Fit Jr. 5559 Series
No. of Positions6Positions
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 39-01-3063 is a 6-way 2-row Mini-Fit Jr.™ Male Plug housing made of nylon. It mates with 39-01-2060 receptacle housing. The crimp housing is suitable for power, wire-to-board and wire-to-wire applications. This 5559 series plug housing can be used with 5558 Mini-Fit® male crimp terminals and 30490 Mini-Fit® male grounding crimp terminals.
- Natural colour
- UL94V-2 flammability rating
- Lock to mating part
- Polarized to mating part
- Maximum current per contact is 13A
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Jr. 5559 Series
No. of Positions
6Positions
For Use With
Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 39-01-3063
5 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
