Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39970-0104Copy
Newark Part No.72K2144
Product RangeEurostyle 39970 Series
Also Known As970504, GTIN UPC EAN: 800756171128
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 50+ | $9.150 |
Price for:Each
Minimum: 360
Multiple: 360
$3,294.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39970-0104Copy
Newark Part No.72K2144
Product RangeEurostyle 39970 Series
Also Known As970504, GTIN UPC EAN: 800756171128
Technical Datasheet
Pitch Spacing10.16mm
No. of Positions4Positions
Wire Size AWG Min18AWG
Wire Size AWG Max6AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current60A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeEurostyle 39970 Series
SVHCLead
Product Overview
EuroStyle Fixed-Mount and Pluggable Terminal Blocks offer high-power, high-density, customizable terminal blocks with current rating up to 115A. These connector features rising cage pressure clamp, combination slotted/pozi-drive screws, extended-wire entry funnel, retention screws and mounting flanges.
- Staggered and vertically offset wiring terminals
- Rear barrier prevents over insertion of wire
- Accepts ring and spade wiring terminals
- Large and robust wiring terminal interface (select series)
- Push-button operation designed for push-in terminations of solid or stranded wire
Applications
Consumer Electronics, Industrial, Communications & Networking, Alternative Energy
Technical Specifications
Pitch Spacing
10.16mm
Wire Size AWG Min
18AWG
Conductor Area CSA
10mm²
Rated Current
60A
Block Orientation
Through Hole Right Angle
SVHC
Lead
No. of Positions
4Positions
Wire Size AWG Max
6AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
Eurostyle 39970 Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
