Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46556-1145Copy
Newark Part No.92P7465
Product Range5047 Series
Also Known AsGTIN UPC EAN: 0465561145
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $13.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 300
Multiple: 300
$4,062.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46556-1145Copy
Newark Part No.92P7465
Product Range5047 Series
Also Known AsGTIN UPC EAN: 0465561145
Technical Datasheet
Product Range5047 Series
No. of Contacts40Contacts
Pitch Spacing1.27mm
Connector TypeStacking
Contact Termination TypeSurface Mount
No. of Rows4Rows
Row Pitch1.27mm
Contact MaterialCopper Alloy
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
5047 Series
Gender
Plug
Connector Type
Stacking
No. of Rows
4Rows
Contact Material
Copper Alloy
No. of Contacts
40Contacts
Pitch Spacing
1.27mm
Contact Termination Type
Surface Mount
Row Pitch
1.27mm
SVHC
No SVHC (16-Jul-2019)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
