Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No46557-4545
Newark Part No.92P7482
Product RangeSEARAY 46557 Series
Also Known AsGTIN UPC EAN: 800756842851
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $22.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 210
Multiple: 210
$4,647.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No46557-4545
Newark Part No.92P7482
Product RangeSEARAY 46557 Series
Also Known AsGTIN UPC EAN: 800756842851
Technical Datasheet
Mezzanine Connector TypeReceptacle
Product RangeSEARAY 46557 Series
Pitch Spacing1.27mm
No. of Rows4Rows
No. of Contacts160Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Mezzanine Connector Type
Receptacle
Gender
Receptacle
No. of Rows
4Rows
Connector Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2023)
Product Range
SEARAY 46557 Series
Pitch Spacing
1.27mm
No. of Contacts
160Contacts
Contact Material
Copper Alloy
Alternatives for 46557-4545
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate