Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51110-1056Copy
Newark Part No.79T0526
Product RangeMilli-Grid 51110
Also Known AsGTIN UPC EAN: 800753616998
Your Part Number
1,240 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.230 |
| 10+ | $0.206 |
| 25+ | $0.201 |
| 50+ | $0.200 |
| 100+ | $0.198 |
| 250+ | $0.197 |
| 500+ | $0.195 |
| 1000+ | $0.193 |
Price for:Each
Minimum: 1
Multiple: 1
$0.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51110-1056Copy
Newark Part No.79T0526
Product RangeMilli-Grid 51110
Also Known AsGTIN UPC EAN: 800753616998
Technical Datasheet
Product RangeMilli-Grid 51110
No. of Positions10Positions
Pitch Spacing2mm
For Use With50394, 87396 Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
Milli-Grid Connectors are high-density connector system based on a 2mm x 2mm grid pattern. They offer complete design flexibility for wire to board and board to board applications.
- Dual beam contact and early entry terminal design
- Shrouded and unshrouded style header
- Centre polarization key and centre polarization slot prevents mismating
- Locking ramps provide strong retention force to header
- Locking windows ensure firm locking to receptacle
Applications
Automotive, Consumer Electronics, Telecommunications
Technical Specifications
Product Range
Milli-Grid 51110
No. of Positions
10Positions
For Use With
50394, 87396 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
