Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No53426-0210Copy
Newark Part No.37AC1298
Product RangeMini-Lock 53426 Series
Also Known AsGTIN UPC EAN: 800754368704
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.412 |
| 10+ | $0.339 |
| 25+ | $0.315 |
| 50+ | $0.307 |
| 100+ | $0.301 |
| 250+ | $0.284 |
| 500+ | $0.268 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No53426-0210Copy
Newark Part No.37AC1298
Product RangeMini-Lock 53426 Series
Also Known AsGTIN UPC EAN: 800754368704
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMini-Lock 53426 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Connector OrientationRight Angle
Contact Current Rating3A
SVHCNo SVHC (25-Jun-2025)
Product Overview
Mini-Lock Wire-to-Board/Wire-to-Wire Connector System features TPA (Terminal Position Assurance), positive-lock and glow wire capability option.
- Four point contact design for good electrical reliability
- High guide walls facilitate mating
- Thumb-latch locking for easy mating and unmating
- Fully shrouded headers
- Anti-fishhooking contact protect during assembly
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Current Rating
3A
Pitch Spacing
2.5mm
No. of Contacts
2Contacts
Product Range
Mini-Lock 53426 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
