Print Page
2,423 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $2.080 |
| 25+ | $1.820 |
| 50+ | $1.790 |
| 100+ | $1.760 |
| 250+ | $1.650 |
| 500+ | $1.560 |
| 1000+ | $1.460 |
Price for:Each
Minimum: 10
Multiple: 10
$20.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No67298-3091Copy
Newark Part No.80AH3634
Product Range67298
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Positions
OrientationRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range67298
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
USB Type A
No. of Positions
4Positions
Contact Material
Phosphor Bronze
Product Range
67298
USB Standard
USB 2.0
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

