Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No74320-1007Copy
Newark Part No.06X9436
Product RangeMicroCross DVI 74320
Also Known AsGTIN UPC EAN: 800756006802
Your Part Number
223 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.810 |
| 10+ | $5.280 |
| 25+ | $5.000 |
| 50+ | $4.790 |
| 100+ | $4.610 |
| 250+ | $4.370 |
| 500+ | $4.120 |
| 1000+ | $3.950 |
Price for:Each
Minimum: 1
Multiple: 1
$5.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No74320-1007Copy
Newark Part No.06X9436
Product RangeMicroCross DVI 74320
Also Known AsGTIN UPC EAN: 800756006802
Technical Datasheet
DVI ConfigurationDVI-I (Integrated)
No. of Contacts29Contacts
Connector MountingPanel Mount
Contact TerminationThrough Hole Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialMetallised Plastic Body
Product RangeMicroCross DVI 74320
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 74320-1007 is a 29-contact DVI Digital Video Interface Receptacle connects a host device to a monitor for supporting high-resolution video applications. Supporting one or two digital links driven by TMDS (transition minimized differential signalling) and/or a high bandwidth analogue interface, MicroCross DVI provides a single high-performance interface, saving board space. It mates with 88744- and 74323-Series connectors.
- Analogue coaxial lines
- Fully Shielded
- Protruding shield
- Rugged LFH contact design
- Plug and Play
- DDWG (Digital Display Working Group) Standard
- 3.12mm PC Tail Length
Technical Specifications
DVI Configuration
DVI-I (Integrated)
No. of Contacts
29Contacts
Contact Termination
Through Hole Right Angle
Connector Body Material
Metallised Plastic Body
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Product Range
MicroCross DVI 74320
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
