Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No74320-9010Copy
Newark Part No.64T4881
Product RangeMicroCross DVI 74320
Also Known AsGTIN UPC EAN: 800754861878
Your Part Number
12 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $6.770 | $0.814 |
| 5+ | $6.320 | $0.814 |
| 10+ | $5.870 | $0.814 |
| 25+ | $5.540 | $0.814 |
| 50+ | $5.310 | $0.814 |
| 100+ | $5.090 | $0.814 |
| 250+ | $4.810 | $0.814 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No74320-9010Copy
Newark Part No.64T4881
Product RangeMicroCross DVI 74320
Also Known AsGTIN UPC EAN: 800754861878
Technical Datasheet
DVI ConfigurationDVI-I (Integrated)
No. of Contacts29Contacts
Connector MountingPanel Mount
Contact TerminationThrough Hole Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialMetallised Plastic Body
Product RangeMicroCross DVI 74320
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Analogue coaxial lines
- Fully Shielded
- Protruding shield
- Rugged LFH contact design
- Plug and Play
Technical Specifications
DVI Configuration
DVI-I (Integrated)
No. of Contacts
29Contacts
Contact Termination
Through Hole Right Angle
Connector Body Material
Metallised Plastic Body
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Product Range
MicroCross DVI 74320
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
