Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No743204004Copy
Newark Part No.99K0688
Product RangeMicroCross DVI 74320
Your Part Number
162 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.170 |
Price for:Each
Minimum: 1
Multiple: 1
$4.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No743204004Copy
Newark Part No.99K0688
Product RangeMicroCross DVI 74320
Technical Datasheet
No. of Contacts24Contacts
DVI ConfigurationDVI-D (Digital)
Product RangeMicroCross DVI 74320
Connector MountingPanel Mount
Contact Termination TypeSolder
Contact TerminationSolder
Pitch Spacing1.91mm
Connector Body MaterialMetallised Plastic Body
Contact MaterialCopper
Contact PlatingGold Plated Contacts
No. of Rows3Rows
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
24Contacts
Product Range
MicroCross DVI 74320
Contact Termination Type
Solder
Pitch Spacing
1.91mm
Connector Body Material
Metallised Plastic Body
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
DVI Configuration
DVI-D (Digital)
Connector Mounting
Panel Mount
Contact Termination
Solder
Gender
Receptacle
Contact Material
Copper
No. of Rows
3Rows
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
