Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No76650-0017Copy
Newark Part No.28M9320
Product RangeMini-Fit Jr. Series
Also Known AsGTIN UPC EAN: 0766500017
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $33.970 |
| 5+ | $32.420 |
| 10+ | $30.870 |
| 25+ | $30.120 |
| 50+ | $29.520 |
Price for:Each
Minimum: 3
Multiple: 1
$101.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No76650-0017Copy
Newark Part No.28M9320
Product RangeMini-Fit Jr. Series
Also Known AsGTIN UPC EAN: 0766500017
Technical Datasheet
Connector Kit TypeWire To Wire
Kit Contents282 Pcs of Mini-Fit Jr. Series Free Hanging Plug & Receptacle Connectors, Pin & Socket Contacts
Product RangeMini-Fit Jr. Series
SVHCTo Be Advised
Product Overview
The 76650-0017 is a 282-piece plug and receptacle connector Kit designed for high current/high density applications. This Mini-Fit Jr.™ Series connector is appropriate for both power and signal applications as it can carry currents of up to 9A per circuit. The Mini-Fit® product family accepts the same terminals and application tooling, further reducing your design and qualification effort.
- Free hanging mounting style
- Fully isolated terminals
- Positive housing locks
- Four point of contact for reliability
- Low engagement force terminals
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Connector Kit Type
Wire To Wire
Product Range
Mini-Fit Jr. Series
Kit Contents
282 Pcs of Mini-Fit Jr. Series Free Hanging Plug & Receptacle Connectors, Pin & Socket Contacts
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
