Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No76650-0055Copy
Newark Part No.15R8135
Product RangeStandard .093" Series
Also Known AsGTIN UPC EAN: 0766500055
Your Part Number
375 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 25+ | $1.940 |
| 50+ | $1.930 |
| 100+ | $1.920 |
| 250+ | $1.900 |
| 500+ | $1.870 |
| 1000+ | $1.780 |
Price for:Each
Minimum: 45
Multiple: 1
$87.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No76650-0055Copy
Newark Part No.15R8135
Product RangeStandard .093" Series
Also Known AsGTIN UPC EAN: 0766500055
Technical Datasheet
Connector Kit TypeWire To Wire
Kit Contents24 Pcs of Size 9 Panel Mount Plug & Receptacle Connectors, 22-18AWG Pin & Socket Contacts
Product RangeStandard .093" Series
SVHCTo Be Advised
Product Overview
The Standard .093 series pin and socket power connector from Molex provide a flexible design choice for medium-power applications. These are an industry standard connector system based on an .093-inch pin diameter. Molex's 2.36mm diameter terminals are used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 products. The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14A (9A with the largest circuit size housings; 17A with high-current/low-force terminals).
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Connector Kit Type
Wire To Wire
Product Range
Standard .093" Series
Kit Contents
24 Pcs of Size 9 Panel Mount Plug & Receptacle Connectors, 22-18AWG Pin & Socket Contacts
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
