Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No84729-0006
Newark Part No.59M8059
Product Range84729 Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $54.260 |
5+ | $52.870 |
10+ | $51.480 |
25+ | $49.600 |
50+ | $47.710 |
100+ | $45.810 |
250+ | $44.020 |
Price for:Each
Minimum: 1
Multiple: 1
$54.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No84729-0006
Newark Part No.59M8059
Product Range84729 Series
Technical Datasheet
Connector to ConnectorUSB Type A Plug to USB Type A Receptacle
Cable Length - Metric2.08m
Cable Length - Imperial6.82ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range84729 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
USB Type A Plug to USB Type A Receptacle
Cable Length - Imperial
6.82ft
Jacket Color
Black
Product Range
84729 Series
Cable Length - Metric
2.08m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability