Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87438-0943Copy
Newark Part No.
Full Reel28X2879
Re-Reel40K1845
Cut Tape40K1845
Product RangePico-SPOX 87438 Series
Also Known AsGTIN UPC EAN: 822348439010
Your Part Number
3,000 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 72 | $0.707 | $50.90 |
| Total Price | $50.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.707 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.634 |
| 4000+ | $0.623 |
| 6000+ | $0.612 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87438-0943Copy
Newark Part No.
Full Reel28X2879
Re-Reel40K1845
Cut Tape40K1845
Product RangePico-SPOX 87438 Series
Also Known AsGTIN UPC EAN: 822348439010
Technical Datasheet
Connector SystemsSignal
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts9Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangePico-SPOX 87438 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pico-SPOX Wire to Board Connectors provides electrical and mechanical reliability in a high-temperature design that meets industry requirements.
- Friction lock for secure mating retention
- Polarization keys prevents mis-mating during assembly
- SMT-type plug header
- Saves 30% space compared with 2.00mm wire-to-board connector system
Applications
Consumer Electronics, Industrial, Medical
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.5mm
No. of Contacts
9Contacts
Product Range
Pico-SPOX 87438 Series
Contact Material
Brass
Connector Type
PCB Header
Alternatives for 87438-0943
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
