Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87832-0628Copy
Newark Part No.29AH8931
Product RangeMilli-Grid 87832
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.160 |
| 1000+ | $1.130 |
| 2000+ | $1.110 |
| 3000+ | $1.070 |
| 5000+ | $1.060 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87832-0628Copy
Newark Part No.29AH8931
Product RangeMilli-Grid 87832
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeSurface Mount Straight
Product RangeMilli-Grid 87832
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2mm
No. of Contacts
6Contacts
Product Range
Milli-Grid 87832
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Alternatives for 87832-0628
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
