Need more?
| Quantity | Price |
|---|---|
| 1+ | $152.680 |
Product Information
Product Overview
The EVKT-MP2667 is an evaluation kit for the MP2667. This board is designed for the MP2667, which is a highly integrated, single-cell Li-ion/Li-polymer battery charger with a system power path management function. Its layout accommodates most commonly used capacitors. The default function of this board is preset for charger mode and the charge full voltage is preset to 4.200V for a single-cell Li-ion battery.
- Fully autonomous charger for single-cell li-Ion/li-polymer batteries
- Complete power path management for simultaneously powering the system and charging the battery
- I2C interface for setting charging parameters and status reporting
- Fully integrated power switches
- Built-in robust charging protection
- System reset function
- Built-in battery disconnection function
Contents
MP2667 evaluation board, 1 x USB to I2C communication device interface, 1 x USB cable, 1 x 10-pin ribbon cable, 1 x 3-pin ribbon cable, Datasheet and driver files.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Power Management - Battery
MP2667
Eval Board MP2667, USB to I2C USB Communication Interface, USB Cable, Ribbon Cable, User Guide
No SVHC (19-Jan-2021)
Li-Ion / Polymer Battery Charger
Monolithic Power Systems
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate