Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP4316GRE-PCopy
Newark Part No.33AK3466
Your Part Number
813 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $90.400 |
| 10+ | $68.600 |
| 25+ | $63.200 |
| 50+ | $60.000 |
| 100+ | $57.200 |
| 250+ | $54.200 |
| 500+ | $54.000 |
| 1000+ | $51.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$90.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP4316GRE-PCopy
Newark Part No.33AK3466
Technical Datasheet
Input Voltage Min3.3V
Input Voltage Max45V
Output Current6A
Output Voltage Min815mV
Output Voltage Max42.75V
DC / DC Converter IC CaseQFN
No. of Pins20Pins
Switching Frequency Max1.18MHz
Product Range-
IC Generic NumberMP4316
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Input Voltage Min
3.3V
Output Current
6A
Output Voltage Max
42.75V
No. of Pins
20Pins
Product Range
-
IC Generic Number
MP4316
Input Voltage Max
45V
Output Voltage Min
815mV
DC / DC Converter IC Case
QFN
Switching Frequency Max
1.18MHz
MSL
MSL 1 - Unlimited
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
