Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP5496GR-0001-PCopy
Newark Part No.25AK1020
Your Part Number
996 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 10+ | $3.430 |
| 25+ | $3.160 |
| 50+ | $3.000 |
| 100+ | $2.860 |
| 250+ | $2.710 |
| 500+ | $2.610 |
| 1000+ | $2.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP5496GR-0001-PCopy
Newark Part No.25AK1020
Technical Datasheet
IC TypeBuck Regulator, LDO
Supply Voltage5.5V
No. of Step-Down DC - DC Converters4
No. of LDO Regulators5
No. of Regulated Outputs5
IC Case / PackageQFN
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Digital IC CaseQFN
Technical Specifications
IC Type
Buck Regulator, LDO
No. of Step-Down DC - DC Converters
4
No. of Regulated Outputs
5
No. of Pins
28Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Digital IC Case
QFN
Supply Voltage
5.5V
No. of LDO Regulators
5
IC Case / Package
QFN
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
