Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6513GJ-P
Newark Part No.
Re-Reel54AH3489
Cut Tape54AH3489
Your Part Number
Technical Datasheet
611 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 10+ | $1.220 |
| 25+ | $1.130 |
| 50+ | $1.090 |
| 100+ | $1.030 |
| 250+ | $0.981 |
| 500+ | $0.867 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6513GJ-P
Newark Part No.
Re-Reel54AH3489
Cut Tape54AH3489
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC, Stepper
No. of Outputs1Outputs
Output Current800mA
Output Voltage-
IC Case / PackageTSOT-23
No. of Pins6Pins
Supply Voltage Min2.5V
Supply Voltage Max21V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Driver Case StyleTSOT-23
Product Overview
- H-Bridge motor driver in 6 pin TSOT-23 package
- Low MOSFET on-resistance (HS: 500mohm, LS:500mohm)
- Forward, reverse, coast or brake output modes
- Low standby circuit current when inputs 1 and 2 are both low
- Thermal shutdown
- Internal charge pump
- Cycle-by-cycle overcurrent protection (OCP)
- Short circuit protection (SCP)
- Undervoltage lockout (UVLO) and overtemperature protection (OTP)
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
6Pins
Supply Voltage Max
21V
Operating Temperature Max
125°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Brushed DC, Stepper
Output Current
800mA
IC Case / Package
TSOT-23
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Driver Case Style
TSOT-23
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate