Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP86952GMJ-PCopy
Newark Part No.61AK2082
Your Part Number
424 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $124.600 |
| 10+ | $95.400 |
| 25+ | $88.000 |
| 50+ | $84.200 |
| 100+ | $80.200 |
| 250+ | $76.200 |
| 500+ | $64.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$124.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP86952GMJ-PCopy
Newark Part No.61AK2082
Technical Datasheet
Input Voltage Min3V
Input Voltage Max16V
Output Current70A
Output Voltage Min-
Output Voltage Max-
DC / DC Converter IC CaseLGA
No. of Pins41Pins
Switching Frequency Max3MHz
Product Range-
IC Generic NumberMP86952
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Input Voltage Min
3V
Output Current
70A
Output Voltage Max
-
No. of Pins
41Pins
Product Range
-
IC Generic Number
MP86952
Input Voltage Max
16V
Output Voltage Min
-
DC / DC Converter IC Case
LGA
Switching Frequency Max
3MHz
MSL
MSL 3 - 168 hours
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
