Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP86972GLJTH-PCopy
Newark Part No.57AK6699
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $148.400 |
| 10+ | $100.400 |
| 25+ | $100.200 |
| 50+ | $87.200 |
| 100+ | $74.000 |
| 250+ | $73.800 |
| 500+ | $61.000 |
| 1000+ | $60.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$148.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP86972GLJTH-PCopy
Newark Part No.57AK6699
Technical Datasheet
Input Voltage Min3V
Input Voltage Max12V
Output Current60A
Output Voltage Min-
Output Voltage Max-
DC / DC Converter IC CaseTLGA
No. of Pins35Pins
Switching Frequency Max3MHz
Product Range-
IC Generic NumberMP86972
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Input Voltage Min
3V
Output Current
60A
Output Voltage Max
-
No. of Pins
35Pins
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Input Voltage Max
12V
Output Voltage Min
-
DC / DC Converter IC Case
TLGA
Switching Frequency Max
3MHz
IC Generic Number
MP86972
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
