Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AT2010-R47Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel80AH9723RL
Cut Tape80AH9723
Product RangeMPL-AT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.749 | $3.74 |
| Total Price | $3.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.749 |
| 10+ | $0.628 |
| 15+ | $0.610 |
| 25+ | $0.591 |
| 50+ | $0.559 |
| 125+ | $0.525 |
| 250+ | $0.507 |
| 500+ | $0.469 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AT2010-R47Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel80AH9723RL
Cut Tape80AH9723
Product RangeMPL-AT Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)4.4A
Inductor ConstructionShielded
Saturation Current (Isat)5.7A
Power Inductor Case2mm x 1.6mm x 1mm
Product RangeMPL-AT Series
Inductor Case / Package-
DC Resistance Max32mohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (19-Jan-2021)
Product Overview
MPL-AT low-profile moulded inductor series offers very low-profile inductors for designs with height restrictions. They feature low DCR/ACR and high current capabilities. Applications include battery-powered devices, high switching frequency SMPS, IoT, wearable, portable devices and input filters.
- Size is 2.0mm x 1.6mm x 1.0mm
- Low profile, low DCR
- Low audible noise
- Moulded construction
- Soft saturation
- Stable over high temperatures
- Maximum operating temperature range of +125°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Power Inductor Case
2mm x 1.6mm x 1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (19-Jan-2021)
RMS Current (Irms)
4.4A
Saturation Current (Isat)
5.7A
Product Range
MPL-AT Series
DC Resistance Max
32mohm
Product Length
2mm
Product Height
1mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
