Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AT2512-R33Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel80AH9728RL
Cut Tape80AH9728
Product RangeMPL-AT Series
Your Part Number
1,283 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.869 | $4.34 |
| Total Price | $4.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.869 |
| 10+ | $0.638 |
| 15+ | $0.624 |
| 25+ | $0.609 |
| 50+ | $0.594 |
| 125+ | $0.580 |
| 250+ | $0.567 |
| 500+ | $0.553 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AT2512-R33Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel80AH9728RL
Cut Tape80AH9728
Product RangeMPL-AT Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)6.4A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Power Inductor Case2.5mm x 2mm x 1.2mm
Product RangeMPL-AT Series
Inductor Case / Package-
DC Resistance Max0.017ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (19-Jan-2021)
Product Overview
MPL-AT low-profile moulded inductor series offers very low-profile inductors for designs with height restrictions. They feature low DCR/ACR and high current capabilities. Applications include battery-powered devices, high switching frequency SMPS, IoT, wearable, portable devices and input filters.
- Size is 2.5mm x 2.0mm x 1.2mm
- Low profile, low DCR
- Low audible noise
- Moulded construction
- Soft saturation
- Stable over high temperatures
- Maximum operating temperature range of +125°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Power Inductor Case
2.5mm x 2mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (19-Jan-2021)
RMS Current (Irms)
6.4A
Saturation Current (Isat)
8.5A
Product Range
MPL-AT Series
DC Resistance Max
0.017ohm
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
