Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-191440037
Newark Part No.62AK6989
Technical Datasheet
890 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.129 |
100+ | $0.129 |
500+ | $0.129 |
1000+ | $0.129 |
2500+ | $0.129 |
Price for:Each
Minimum: 1
Multiple: 1
$0.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-191440037
Newark Part No.62AK6989
Technical Datasheet
Product Range-
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA-
Stud Size - Metric-
Stud Size - Imperial#6
Insulator MaterialVinyl
Insulator ColourYellow
Terminal MaterialCopper Alloy
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
-
Conductor Area CSA
-
Stud Size - Imperial
#6
Insulator Colour
Yellow
SVHC
No SVHC (19-Jan-2021)
Wire Size (AWG)
12AWG to 10AWG
Stud Size - Metric
-
Insulator Material
Vinyl
Terminal Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate