Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-8-100-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67AK2024
Product RangeCoolflex 50 Series
Your Part Number
5 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $558.300 |
| 5+ | $548.350 |
| 10+ | $538.400 |
| 20+ | $528.420 |
Price for:Each
Minimum: 1
Multiple: 1
$558.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-8-100-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67AK2024
Product RangeCoolflex 50 Series
Technical Datasheet
Jacket MaterialSilicone
Jacket ColorRed
Wire Gauge8AWG
No. of Max Strands x Strand Size1650 x 0.08mm
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating1.1kV
Conductor MaterialTinned Copper
External Diameter6.5mm
Approval Specification-
Product RangeCoolflex 50 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Jacket Material
Silicone
Wire Gauge
8AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
200°C
Voltage Rating
1.1kV
External Diameter
6.5mm
Product Range
Coolflex 50 Series
Jacket Color
Red
No. of Max Strands x Strand Size
1650 x 0.08mm
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
