Print Page
Image is for illustrative purposes only. Please refer to product description.

55 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.080 |
| 5+ | $69.490 |
| 10+ | $68.550 |
| 25+ | $66.970 |
| 50+ | $63.830 |
| 100+ | $58.090 |
| 250+ | $53.030 |
Price for:Each
Minimum: 1
Multiple: 1
$76.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage Min
12VDC
Time Min
0s
Panel Cutout Height
-
Product Range
-
Supply Voltage Max
48VDC
Time Max
999999h
Panel Cutout Width
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
