Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2227MC-08-03-18-F1Copy
Newark Part No.98K7077
Product Range2227MC
Your Part Number
81,649 In Stock
Need more?
2652 Delivery in 1-3 Business Days(US stock)
78997 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.456 |
| 250+ | $0.346 |
| 500+ | $0.310 |
| 1000+ | $0.279 |
| 5000+ | $0.253 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2227MC-08-03-18-F1Copy
Newark Part No.98K7077
Product Range2227MC
Technical Datasheet
No. of Contacts8Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range2227MC
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingTin Plated Contacts
SVHCLead (04-Feb-2026)
Product Overview
The 2227MC-08-03-18-F1 from Multicomp Pro is an IC socket.
- Current rating is 1A AC/DC
- Operating temperature range from -55°C to 125°C
- Contact material is phosphor bronze
- Tin plated contacts
- Socket with 8 circuits
- Maximum contact resistance is 20mohm
- Minimum insulation resistance is 1000Mohm
- PBT insulator
- Pitch spacing is 2.54mm
- Row pitch is 7.62mm
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Electronics Design, Embedded Design & Development, Hobby & Education
Technical Specifications
No. of Contacts
8Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Tin Plated Contacts
Connector Type
DIP Socket
Product Range
2227MC
Contact Material
Beryllium Copper
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for 2227MC-08-03-18-F1
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
