Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2227MC-18-03-08-F1Copy
Newark Part No.98K7083
Product Range2227MC
Your Part Number
11,571 In Stock
Need more?
204 Delivery in 1-3 Business Days(US stock)
11367 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 250+ | $0.787 |
| 500+ | $0.706 |
| 1000+ | $0.634 |
| 5000+ | $0.577 |
Price for:Each
Minimum: 1
Multiple: 1
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2227MC-18-03-08-F1Copy
Newark Part No.98K7083
Product Range2227MC
Technical Datasheet
No. of Contacts18Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range2227MC
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCLead (04-Feb-2026)
Product Overview
The 2227MC series from Multicomp Pro are IC sockets.
- 2227MC series 2.54mm pitch, 18 pin DIP socket
- 1A AC/DC, 100V AC/DC rating
- Maximum contact resistance is 15mohm
- Minimum insulator resistance of 5,000Mohm
- PBT black insulator
- Operating temperature range from -40°C to +105°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
- Row pitch of 7.62mm and 15.24mm
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
No. of Contacts
18Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
2227MC
Contact Material
Beryllium Copper
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for 2227MC-18-03-08-F1
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
