Print Page
Image is for illustrative purposes only. Please refer to product description.

2,451 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $8.390 | $1.550 |
| 10+ | $7.590 | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-10926Copy
Newark Part No.24T4096
Technical Datasheet
Connector Type AHDMI Plug
Connector to ConnectorHDMI Plug to HDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 24-10926
1 Product Found
Product Overview
Swivel HDMI Cable This v1. 4 high speed swivel HDMI cable is built with the latest HDMI technology. Compatible with 3D and 4K display technologies, bi-directional A/V and data connectivity. It supports faster refresh rates like 120Hz, pushing the boundaries of your high-definition experience.
- Length: 15'
- 3D and 4K Compatible
- Swivel connector on each end Features
- Special swivel-type HDMI male connectors ideal for tight installations
- Ethernet channel
- 20k gold-plated connectors
- Oxygen free, 30AWG copper wire with foil shield
- Outer diameter: 6. 0 mm
- 30V voltage rating, UL20276 CM
Technical Specifications
Connector Type A
HDMI Plug
Connector Type B
HDMI Plug
Cable Length - Metric
4.57m
Product Range
-
Connector to Connector
HDMI Plug to HDMI Plug
Cable Length - Imperial
15ft
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
