Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No24-14704Copy
Newark Part No.85W1298
Product RangeMulticomp Pro HDMI Cables
Your Part Number
1,561 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $19.790 | $5.450 |
| 10+ | $18.210 | $5.450 |
Price for:Each
Minimum: 1
Multiple: 1
$5.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-14704Copy
Newark Part No.85W1298
Product RangeMulticomp Pro HDMI Cables
Technical Datasheet
Connector Type AHDMI Plug
Connector to ConnectorHDMI Plug to HDMI Plug
Connector Type BFree End
Cable Length - Imperial50ft
Cable Length - Metric15.24m
Jacket ColorBlack
Product RangeMulticomp Pro HDMI Cables
SVHCNo SVHC (21-Jan-2025)
Alternatives for 24-14704
2 Products Found
Product Overview
The 24-14704 from Stellar Labs is a high speed in-wall HDMI cable with Ethernet - CL3 rated - white. One can take advantage of the latest high performance 3D and 4K display technologies and bi-directional audio and data connectivity with v1.4 high speed HDMI cables.
- 50ft length
- White and black connector colour
- 3D compatible and 4K support enables resolutions beyond 1080p
- Ethernet channel supports transfer rates up to 100Mbps
- Audio return channel
- Gold plated connectors
- Oxygen free, 30AWG copper wire with foil shield
- UL20276, CL3 rated 6mm PVC jacket
- Gold plated connectors
- Oxygen free, 30AWG copper wire with foil shield
- UL20276, CL3 rated 6. 0mm PVC jacket
- White color-coded connectors"
Applications
Imaging, Video & Vision, Audio
Contents
15.24m (50ft) of the Cable
Technical Specifications
Connector Type A
HDMI Plug
Connector Type B
Free End
Cable Length - Metric
15.24m
Product Range
Multicomp Pro HDMI Cables
Connector to Connector
HDMI Plug to HDMI Plug
Cable Length - Imperial
50ft
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
