Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No250/92/96-BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08WX5749
Your Part Number
193 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.730 |
| 25+ | $12.120 |
| 250+ | $10.440 |
| 1000+ | $9.070 |
| 2500+ | $8.020 |
Price for:Each
Minimum: 1
Multiple: 1
$14.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No250/92/96-BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08WX5749
Technical Datasheet
Thread SizeM16 x 1.5
Cable Diameter Min7mm
Cable Diameter Max10.5mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP66
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 250/96/92B is a Cable Gland for use with circular PVC or rubber cables. Nylon (polyamide) construction, black colour. M16 x 1.5 thread size.
- IP66 NEMA Protection rating
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair
Technical Specifications
Thread Size
M16 x 1.5
Cable Diameter Max
10.5mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
7mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP66
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for 250/92/96-B
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
