Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2N3906Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.08N8112
Your Part Number
22,508 In Stock
58,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.218 |
| 10+ | $0.146 |
| 100+ | $0.071 |
| 500+ | $0.042 |
| 1000+ | $0.032 |
| 2500+ | $0.027 |
| 10000+ | $0.025 |
| 25000+ | $0.020 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N3906Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.08N8112
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
Continuous Collector Current200mA
Power Dissipation Pd625mW
Power Dissipation625mW
DC Collector Current200mA
Transistor Case StyleTO-92
DC Current Gain hFE100hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency250MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
PNP low power silicon planar switching transistor in TO-92 metal can package. This transistor features fast switching making it suitable for switching and amplification.
- Collector emitter voltage (Vce) of 40V
- Continuous collector current (Ic) of 200mA
- Power dissipation of 625mW
- Operating junction temperature range from -55°C to 150°C
- DC current gain is greater than 30A at Ic=100mA
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
40V
Power Dissipation Pd
625mW
DC Collector Current
200mA
DC Current Gain hFE
100hFE
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
40V
Continuous Collector Current
200mA
Power Dissipation
625mW
Transistor Case Style
TO-92
Transistor Mounting
Through Hole
Transition Frequency
250MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 2N3906
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
