Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2N4403Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.08N7702
Product RangeMulticomp Pro Bipolar Transistors PNP
Your Part Number
23,146 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.226 |
| 10+ | $0.152 |
| 100+ | $0.073 |
| 500+ | $0.043 |
| 1000+ | $0.033 |
| 2500+ | $0.028 |
| 10000+ | $0.025 |
| 25000+ | $0.021 |
Price for:Each
Minimum: 1
Multiple: 1
$0.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N4403Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.08N7702
Product RangeMulticomp Pro Bipolar Transistors PNP
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max40V
Collector Emitter Voltage V(br)ceo40V
Continuous Collector Current600mA
Power Dissipation625mW
Power Dissipation Pd625mW
DC Collector Current600mA
Transistor Case StyleTO-92
Transistor MountingThrough Hole
DC Current Gain hFE100hFE
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product RangeMulticomp Pro Bipolar Transistors PNP
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2N4403 is a PNP silicon planar epitaxial Switching Transistor, designed for use with general purpose switching applications.
- Turn-on time of <lt/>20ns
- Turn-off time of <lt/>30ns
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
40V
Power Dissipation
625mW
DC Collector Current
600mA
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
Multicomp Pro Bipolar Transistors PNP
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
40V
Continuous Collector Current
600mA
Power Dissipation Pd
625mW
Transistor Case Style
TO-92
DC Current Gain hFE
100hFE
Transition Frequency
200MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 2N4403
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
