Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2N5416Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.98K6257
Your Part Number
4,740 In Stock
2,674 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.855 |
| 10+ | $0.683 |
| 100+ | $0.462 |
| 500+ | $0.400 |
| 1000+ | $0.349 |
| 2500+ | $0.283 |
| 10000+ | $0.273 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N5416Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.98K6257
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max300V
Collector Emitter Voltage V(br)ceo300V
DC Collector Current1A
Continuous Collector Current1A
Power Dissipation1W
Power Dissipation Pd1W
Transistor Case StyleTO-39
Transistor MountingThrough Hole
DC Current Gain hFE30hFE
No. of Pins3Pins
Transition Frequency15MHz
DC Current Gain hFE Min30hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ECF504-SC6 is a category-6 shielded RJ45 (8x8) deluxe panel coupler kit with solid die-cast metal mounting frame, this unique RJ45 coupler kit allows panel mounting in virtually any panel thickness. Designed to work with EIA/TIA 568A and B wiring, this RJ45 coupler offers a reliable method to pass high-speed data communication through a chassis or rack panel. Application includes IDF/MDF, LAN, voice/data, telecommunications.
- Category 6 performance ratings facilitate high-speed data communication
- RJ45 female connectors and straight through wiring for network system compatibility
- Fully stamped shielding (Shielded Versions) offers isolation from EMI/RFI
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
300V
Continuous Collector Current
1A
Power Dissipation Pd
1W
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
30hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
300V
DC Collector Current
1A
Power Dissipation
1W
Transistor Case Style
TO-39
DC Current Gain hFE
30hFE
Transition Frequency
15MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 2N5416
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
