Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No3100BLACKCopy
Newark Part No.07WX5681
Product RangeMulticomp Pro Bumper / Feet
Your Part Number
105 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.950 |
| 5+ | $38.280 |
| 10+ | $34.670 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$40.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No3100BLACKCopy
Newark Part No.07WX5681
Product RangeMulticomp Pro Bumper / Feet
Technical Datasheet
Bumper / Feet MountingScrew
Height11mm
Base Diameter19mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialRubber
Product RangeMulticomp Pro Bumper / Feet
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3100BLACK is a 19mm black Round Rubber Feet with screw mounting.
- 3mm Hole diameter
- 14mm Top diameter
- 8mm Countersink diameter
- 6mm Countersink depth
- 5mm Base depth
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Bumper / Feet Mounting
Screw
Base Diameter
19mm
Bumper / Feet Style
Round
Bumper / Feet Material
Rubber
SVHC
No SVHC (04-Feb-2026)
Height
11mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
Multicomp Pro Bumper / Feet
Technical Docs (1)
Alternatives for 3100BLACK
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
