Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No33RI 16X14X10Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.98K8788
Product RangeMP 33RI Series
Your Part Number
2,383 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.734 |
| 10+ | $0.651 |
| 100+ | $0.508 |
| 500+ | $0.414 |
| 1000+ | $0.357 |
| 5000+ | $0.316 |
| 10000+ | $0.282 |
| 25000+ | $0.272 |
Price for:Each
Minimum: 1
Multiple: 1
$0.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No33RI 16X14X10Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.98K8788
Product RangeMP 33RI Series
Technical Datasheet
Outer Diameter16mm
Product Length14mm
Inner Diameter10mm
Frequency Min25MHz
Frequency Max100MHz
Impedance125ohm
Product RangeMP 33RI Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Outer Diameter
16mm
Inner Diameter
10mm
Frequency Max
100MHz
Product Range
MP 33RI Series
Product Length
14mm
Frequency Min
25MHz
Impedance
125ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 33RI 16X14X10
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
