Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No52-125Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.19J5688
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.730 |
| 25+ | $3.090 |
| 100+ | $2.870 |
| 250+ | $2.650 |
| 500+ | $2.370 |
| 1000+ | $2.150 |
| 2500+ | $1.920 |
| 5000+ | $1.720 |
Price for:Each
Minimum: 1
Multiple: 1
$3.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No52-125Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.19J5688
Technical Datasheet
Transducer FunctionSpeaker
Driver TypeMiniature
Power Rating RMS200mW
Impedance8ohm
External Diameter - Metric51mm
Power Rating Nom200mW
Resonant Frequency-
Sound Pressure Level (SPL)-
Speaker ShapeRound
External Diameter - Imperial2.008"
Product Dimensions50.8mm
Frequency Range430Hz to 6kHz
Frequency Response Min430Hz
Frequency Response Max6kHz
Temperature Grade-
Speaker MountingPanel Mount
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
SVHCTo Be Advised
Product Overview
The 52-125 is a Mini Speaker.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Transducer Function
Speaker
Power Rating RMS
200mW
External Diameter - Metric
51mm
Resonant Frequency
-
Speaker Shape
Round
Product Dimensions
50.8mm
Frequency Response Min
430Hz
Temperature Grade
-
IP Rating
-
Product Range
-
SVHC
To Be Advised
Driver Type
Miniature
Impedance
8ohm
Power Rating Nom
200mW
Sound Pressure Level (SPL)
-
External Diameter - Imperial
2.008"
Frequency Range
430Hz to 6kHz
Frequency Response Max
6kHz
Speaker Mounting
Panel Mount
IP Rating
-
Speaker Mounting
Panel Mount
Technical Docs (1)
Alternatives for 52-125
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
