Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-222-150-RCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.82Y9715
Product RangeMulticomp Pro Speakers
Your Part Number
247 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.790 |
| 10+ | $6.080 |
| 25+ | $5.660 |
| 50+ | $5.240 |
| 100+ | $4.700 |
| 500+ | $4.300 |
| 1000+ | $3.770 |
| 2500+ | $3.510 |
Price for:Each
Minimum: 1
Multiple: 1
$6.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-222-150-RCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.82Y9715
Product RangeMulticomp Pro Speakers
Technical Datasheet
Driver TypeMiniature
External Diameter - Metric36mm
Impedance8ohm
Power Rating Nom1W
External Width - Metric-mm
Resonant Frequency550Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound
External Diameter - Imperial1.417"
Product Dimensions12.5mm x 1.5mm
External Width - Imperial-"
Frequency Response Min550Hz
Frequency Range0Hz to 11kHz
Frequency Response Max11kHz
Temperature Grade-
IP Rating-
IP Rating-
Speaker MountingBare Mount
Product RangeMulticomp Pro Speakers
Speaker MountingBare Mount
Power Rating Max1.2W
External Length - Metric-mm
External Depth - Metric4.6mm
External Length - Imperial-"
External Depth - Imperial0.181"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Miniature
Impedance
8ohm
External Width - Metric
-mm
Sound Pressure Level (SPL)
85dB
External Diameter - Imperial
1.417"
External Width - Imperial
-"
Frequency Range
0Hz to 11kHz
Temperature Grade
-
IP Rating
-
Product Range
Multicomp Pro Speakers
Power Rating Max
1.2W
External Depth - Metric
4.6mm
External Depth - Imperial
0.181"
External Diameter - Metric
36mm
Power Rating Nom
1W
Resonant Frequency
550Hz
Speaker Shape
Round
Product Dimensions
12.5mm x 1.5mm
Frequency Response Min
550Hz
Frequency Response Max
11kHz
IP Rating
-
Speaker Mounting
Bare Mount
Speaker Mounting
Bare Mount
External Length - Metric
-mm
External Length - Imperial
-"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
